DS125DF410SQE/NOPB

Texas Instruments
595-DS125DF410SQENPB
DS125DF410SQE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 9.8-12.5Gbps Quad CH Retimer A 595-DS125 A 595-DS125DF410SQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,87 € 29,87 €
24,23 € 242,30 €
22,82 € 570,50 €
21,95 € 2.195,00 €
Full Reel (Order in multiples of 250)
20,54 € 5.135,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,56 €
Min:
1

Similar Product

Texas Instruments DS125DF410SQ/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 9.8-12.5Gbps Quad CH Retimer A 595-DS125 A 595-DS125DF410SQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
I2C, SMBus
300 ps
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane
Brand: Texas Instruments
Development Kit: DS100DF410EVK/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 288 mA
Operating Supply Voltage: 2.5 V
Pd - Power Dissipation: 180 mW
Product Type: Signal Buffers, Repeaters
Series: DS125DF410
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 156,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.