DS125BR820NJYR

Texas Instruments
595-DS125BR820NJYR
DS125BR820NJYR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Low-Pwr 12Gbps 8Ch L inear Repeater A 59 A 595-DS125BR820NJYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1677 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,85 € 17,85 €
14,42 € 144,20 €
13,83 € 345,75 €
12,18 € 1.218,00 €
11,58 € 2.895,00 €
10,84 € 5.420,00 €
10,04 € 10.040,00 €
Full Reel (Order in multiples of 2000)
9,77 € 19.540,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,22 €
Min:
1

Similar Product

Texas Instruments DS125BR820NJYT
Texas Instruments
Interface - Signal Buffers, Repeaters Low-Pwr 12Gbps 8Ch L inear Repeater A 59 A 595-DS125BR820NJYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
- 40 C
+ 85 C
SMD/SMT
WQFN-54
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane, Peripheral I/O
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: DS125BR820
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 135,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.