DS110DF410SQ/NOPB

Texas Instruments
595-DS110DF410SQNOPB
DS110DF410SQ/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 8.5-11.3Gbps Quad Ch annel Retimer A 595 A 595-S110DF410SQENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
1.000
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,50 € 24,50 €
19,76 € 197,60 €
18,58 € 464,50 €
17,55 € 1.755,00 €
17,19 € 4.297,50 €
16,97 € 8.485,00 €
Full Reel (Order in multiples of 1000)
15,94 € 15.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,83 €
Min:
1

Similar Product

Texas Instruments DS110DF410SQE/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 8.5-11.3Gbps Quad Ch annel Retimer A 595 A 595-DS110DF410SQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
I2C Bus, SMBus
300 ps
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DS100DF410EVK/NOPB
Moisture Sensitive: Yes
Operating Supply Current: 288 mA
Operating Supply Voltage: 2.5 V
Pd - Power Dissipation: 180 mW
Product Type: Signal Buffers, Repeaters
Series: DS110DF410
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: I2C, SMBus
Unit Weight: 144,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1