DS110DF1610FBE/NOPB

Texas Instruments
595-10DF1610FBE/NOPB
DS110DF1610FBE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 8.5 to 11.3-Gbps 16 channel retimer 196- A 595-110DF1610FB/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 126   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,97 € 4.784,22 €
37,80 € 9.525,60 €
504 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
52,37 €
Min:
1

Similar Product

Texas Instruments DS110DF1610FB/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 8.5 to 11.3-Gbps 16 channel retimer 196- A 595-10DF1610FBE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
JTAG, SMBus
505 ps
400 kHz
2.625 V
2.375 V
- 10 C
+ 85 C
SMD/SMT
FCBGA-196
Tray
Application: Front Port, Backplane
Brand: Texas Instruments
Ciss - Input Capacitance: 5 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 8.5 Gb/s to 11.3 Gb/s
Moisture Sensitive: Yes
Number of Channels: 16 Channel
Operating Supply Voltage: 2.5 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: DS110DF1610
Factory Pack Quantity: 126
Subcategory: Interface ICs
Type: Multi-Rate Retimer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DS110DF1610 16-Channel Retimer

Texas Instruments DS110DF1610 16-Channel Retimer is a sixteen-channel multi-rate retimer with integrated signal conditioning. The device includes a full adaptive Continuous Time Linear Equalizer (CTLE), Decision Feedback Equalizer (DFE), clock and data recovery (CDR). The DS110DF1610 also includes a transmit FIR filter to enhance the reach and robustness over long, lossy, crosstalk impaired high-speed serial links to achieve BER < 1×10-15. Each channel of the DS110DF1610 independently locks to serial data at 8.5 to 11.3Gbps and any supported sub-multiple. A simple external oscillator (±100ppm) that is synchronous or asynchronous with the incoming data stream can be used as a reference clock to speed up the lock process. Integrated 4x4 crosspoint switches allow for full non-blocking routing or broadcasting within each quad of the DS110DF1610.