DS110DF111SQE/NOPB

Texas Instruments
595-DS110DF111SQENPB
DS110DF111SQE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Lo Pwr Multi-Rate Tw o-CH Retimer A 595- A 595-DS110DF111SQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,66 € 17,66 €
14,10 € 141,00 €
13,21 € 330,25 €
12,35 € 1.235,00 €
Full Reel (Order in multiples of 250)
11,75 € 2.937,50 €
11,21 € 5.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,96 €
Min:
1

Similar Product

Texas Instruments DS110DF111SQ/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters Lo Pwr Multi-Rate Tw o-CH Retimer A 595- A 595-DS110DF111SQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
SMBus
350 ps
400 kHz
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane
Brand: Texas Instruments
Ciss - Input Capacitance: 5 pF
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS110DF111
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 48,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.