DS100RT410SQ/NOPB

Texas Instruments
595-DS100RT410SQNPB
DS100RT410SQ/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Quad CH Retimer 10Gb E A 595-DS100RT410S A 595-DS100RT410SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
16,01 € 16.010,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
I2C SMBus
300 ps
400 kHz
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Application: Front Port, Backplane
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 240 mA
Operating Supply Voltage: 2.5 V
Pd - Power Dissipation: 150 mW
Product Type: Signal Buffers, Repeaters
Series: DS100RT410
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.