DS100DF410SQ/NOPB

Texas Instruments
926-DS100DF410SQNOPB
DS100DF410SQ/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 10GbE Quad Channel R etimer A 926-DS100D A 926-DS100DF410SQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
14,95 € 14.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
26,21 €
Min:
1

Similar Product

Texas Instruments DS100DF410SQE/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters 10GbE Quad Channel R etimer A 926-DS100D A 926-DS100DF410SQNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
2.5 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-48
Reel
Application: Front Port, Backplane
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 288 mA
Operating Supply Voltage: 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS100DF410
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b