DS100BR210SQE/NOPB

Texas Instruments
926-DS100BR210SQENPB
DS100BR210SQE/NOPB

Mfr.:

Description:
Equalisers Low Power 10.3Gbps 2 -Ch Repeater A 926- A 926-DS100BR210SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,71 € 10,71 €
8,39 € 83,90 €
7,81 € 195,25 €
7,17 € 717,00 €
Full Reel (Order in multiples of 250)
6,87 € 1.717,50 €
6,68 € 3.340,00 €
6,54 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,62 €
Min:
1

Similar Product

Texas Instruments DS100BR210SQ/NOPB
Texas Instruments
Equalisers Low Power 10.3Gbps 2 Ch Repeater A 926-D A 926-DS100BR210SQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-24
10.3 Gb/s
3.3 V, 2.5 V
63 mA
- 40 C
+ 85 C
DS100BR210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Product Type: Equalizers
Factory Pack Quantity: 250
Subcategory: Equalizers
Unit Weight: 39,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b

DS100BR210 Dual-Channel Equalizers

Texas Instruments DS100BR210 Dual-Channel Equalizers provide dual-channel multi-rate operation up to 10.3Gbps. The TI DS100BR210 can be configured in many ways through its two-wire serial interface that is available through the SDA and SCL pins to optimize its performance. This TI dual-channel equalizer has multiple configurable parameters, including output de-emphasis, output differential voltage swing, input equalization level, input filter bandwidth, and LOS asserts voltage level.