DS100BR111SQE/NOPB

Texas Instruments
926-DS100BR111SQENPB
DS100BR111SQE/NOPB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Ult Low Pwr 10.3Gbps 2-Ch Repeater A 926 A 926-DS100BR111SQNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
497
Expected 4/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,65 € 12,65 €
9,96 € 99,60 €
9,29 € 232,25 €
8,55 € 855,00 €
Full Reel (Order in multiples of 250)
8,20 € 2.050,00 €
7,99 € 3.995,00 €
7,82 € 7.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,23 €
Min:
1

Similar Product

Texas Instruments DS100BR111SQ/NOPB
Texas Instruments
Interface - Signal Buffers, Repeaters Ult Low Pwr 10.3Gbps 2-Ch Repeater A 926 A 926-DS100BR111SQENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V, 2.5 V
3.3 V, 2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Application: Front Port, Backplane, Peripheral I/O
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 2.5 V
Product Type: Signal Buffers, Repeaters
Series: DS100BR111
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 48,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b