DRV8847SEVM

Texas Instruments
595-DRV8847SEVM
DRV8847SEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8847SEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
2.7 V to 18 V
DRV8847S
DRV8847S
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 313,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8847xEVM Driver Evaluation Modules (EVMs)

Texas Instruments DRV8847xEVM Driver Evaluation Modules (EVMs) are each an application board designed to allow easy evaluation of the DRV8847 or DRV8847S. These devices are an integrated low voltage dual H-bridge driver and highly-configurable power stage for industrial brushed DC, stepper motor, and solenoid applications. These devices have been optimized to control one or two brushed DC motors, a stepper motor, or solenoid loads. The Texas Instruments DRV8847xEVM each have an MSP430™ microcontroller and a USB interface chip to communicate with the application GUI provided with the evaluation module. The maximum operating voltage for both boards is 18V with a maximum current of 2A (if set to parallel mode).