DRV8837CDSGR

Texas Instruments
595-DRV8837CDSGR
DRV8837CDSGR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V 1-A H-bridge m otor driver 8-WSON - A 595-DRV8837CDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.830

Stock:
4.830
Can Dispatch Immediately
On Order:
18.000
Expected 8/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,487 € 4,87 €
0,439 € 10,98 €
0,384 € 38,40 €
0,359 € 89,75 €
0,343 € 171,50 €
0,33 € 330,00 €
Full Reel (Order in multiples of 3000)
0,313 € 939,00 €
0,305 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments DRV8837CDSGT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1A Low-Volt H-Bridge Driver A 595-DRV8837CDSGR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1 A
800 uA
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 11 V
Number of Outputs: 2 Output
Operating Frequency: 250 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8837C
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 0 V
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV8837C Low-Voltage H-Bridge Drivers

Texas Instruments DRV8837C Low-Voltage H-Bridge Drivers provide an integrated motor driver solution for various applications. These include cameras, consumer products, toys, and other low-voltage or battery-powered motion control applications. This device can drive one DC motor or other devices like solenoids. The output driver block consists of N-channel power MOSFETs that are configured as an H-bridge to drive the motor winding. An internal charge pump generates needed gate drive voltages. The DRV8837C device can supply up to 1A of output current. The device operates on a motor power supply voltage from 0 to 11V. The control logic can operate on 1.8V to 5V rails. The DRV8837C includes a PWM (IN/IN) input interface. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature.
Learn more