DRV8833CRTET

595-DRV8833CRTET
DRV8833CRTET

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1A Low Volt Stepper Sng/Dual DC Mtr Drv A 595-DRV8833CRTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.967

Stock:
18.967 Can Dispatch Immediately
Quantities greater than 18967 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,42 € 14,20 €
1,29 € 32,25 €
1,15 € 115,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
1,03 € 1.030,00 €
0,963 € 2.407,50 €
0,923 € 4.615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,59 €
Min:
1

Similar Product

Texas Instruments DRV8410RTER
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 1.65-V to 11-V 2.5- A dual H-bridge mot

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
600 mA
1.7 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8833C
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 10.8 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99