DRV8829PWP

595-DRV8829PWP
DRV8829PWP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5A Half Bipolar Step per Motor Driver A 595-DRV8829PWPR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper Motor Driver
3.5 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DRV8829EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8829
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 8.2 V
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99