DRV8703-Q1EVM

Texas Instruments
595-DRV8703-Q1EVM
DRV8703-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8703-Q1EVM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushed DC Motion Controller
5.9 V to 45 V
DRV8703-Q1
DRV8703
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DRV8703-Q1 H-bridge gate driver
Interface Type: UART, USB
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DRV8703-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8703-Q1EVM Driver Evaluation Module (EVM) is an evaluation kit to demonstrate TI's DRV8703-Q1 H-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8703-Q1. The power stage is created using the Texas Instruments DRV8703-Q1 automotive H-bridge gate driver and CSD18540Q5B N-Channel NexFET™ power MOSFETs. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to get the evaluation module operating with minimal external equipment.