DRV8702DQRHBRQ1

Texas Instruments
595-DRV8702DQRHBRQ1
DRV8702DQRHBRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 47-V half -bridge smart gate A 595-DRV8702DQRHBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.396

Stock:
1.396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,37 € 685,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
30 mA
7.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DRV8702D-Q1EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8702D
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 5.5 V
Unit Weight: 56,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99