DRV8701ERGER

Texas Instruments
595-DRV8701ERGER
DRV8701ERGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 47-V H-bridge smart gate driver 24-VQFN A 595-DRV8701ERGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.333

Stock:
1.333
Can Dispatch Immediately
On Order:
21.000
Expected 10/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,33 € 665,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,52 €
Min:
1

Similar Product

Texas Instruments DRV8701ERGET
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 47-V H-bridge smart gate driver 24-VQFN A 595-DRV8701ERGER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
30 mA
6 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DRV8701EVM
Load Voltage Rating: 3.3 V, 4.8 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Output Voltage: 9.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8701
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 5.9 V
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

DRV8701 Full Bridge Brushed DC Motor Gate Driver

Texas Instruments DRV8701 Full Bridge Brushed DC Motor Gate Driver uses four external N-channel MOSFETs targeted to drive a 12V to 24V bidirectional brushed DC motor. A PH/EN (DRV8701E) or PWM (DRV8701P) interface allows simple interfacing to controller circuits. An internal sense amplifier allows for adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping. The DRV8701 drives both high- and low-side FETs with 9.5V VGS gate drive. The gate drive current for all external FETs is configurable with a single external resistor on the IDRIVE pin. A low-power sleep mode is provided which shuts down internal circuitry to achieve very-low quiescent current draw. This sleep mode can be set by taking the nSLEEP pin low.