DRV8601DRBR

Texas Instruments
595-DRV8601DRBR
DRV8601DRBR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 400mA Fully Diff Mot or Driver A 595-DRV A 595-DRV8601DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.117

Stock:
7.117 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,384 € 3,84 €
0,353 € 8,83 €
0,284 € 28,40 €
0,27 € 67,50 €
0,262 € 131,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,248 € 744,00 €
0,243 € 1.458,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments DRV8601DRBT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 400mA Fully Diff Mot or Driver A 595-DRV A 595-DRV8601DRBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
400 mA
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DRV8601ZQVEVM
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8601
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99