DRV8426RGER

Texas Instruments
595-DRV8426RGER
DRV8426RGER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 1.5-A bipolar s tepper driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.312

Stock:
1.312 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,68 € 840,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 3000)
1,38 € 4.140,00 €
1,36 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8426
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
8542390070
ECCN:
EAR99

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers

Texas Instruments DRV8426/DRV8426E/DRV8426P Stepper Motor Drivers are for industrial and consumer applications. The DRV8426E/DRV8426P devices can be used for driving two DC motors or a bipolar stepper motor. The DRV8426 devices are fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The driver's DRV8426E/DRV8426P output stage consists of N-channel power MOSFETs configured as two full H-bridges, charge pump regulator, current sensing and regulation, and protection circuitry. All of the devices can drive up to 1.5A full-scale output current (dependent on PCB design).