DRV8424PWPR

Texas Instruments
595-DRV8424PWPR
DRV8424PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35-V 2.5-A bipolar s tepper driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
33 V
4.5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8424
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542391090
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8424/DRV8425 Bipolar Stepper Motor Drivers

Texas Instruments DRV8424/DRV8425 Bipolar Stepper Motor Drivers are stepper motor drivers for industrial and consumer applications. The device is fully integrated, with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8424 can drive up to 2.5A full-scale output current (dependent on PCB design), and the DRV8425 can drive up to 2A full-scale output current (dependent on PCB design).

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
2.500
Expected 12/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,37 € 3,37 €
2,53 € 25,30 €
2,31 € 57,75 €
2,08 € 208,00 €
1,97 € 492,50 €
1,94 € 970,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2500)
1,70 € 4.250,00 €
1,68 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩