DRV8421BDFUR

Texas Instruments
595-DRV8421BDFUR
DRV8421BDFUR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 18V 2A dual H-bridg e motor driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,642 € 2.568,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Half Bridge
4 V to 18 V
2 A
1.35 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-10
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: DRV8421BEVM
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 250 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8421
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390060
ECCN:
EAR99

DRV8421 Dual H-Bridge Motor Driver

Texas Instruments DRV8421 Dual H-Bridge Motor Driver is ideal for home appliances and other mechatronic applications. The device can drive a bipolar stepper motor, one or two DC motors, or other loads. A PWM interface allows easy interfacing with controller circuits. The output block of each H-bridge driver consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The DRV8421 can drive a maximum current of 2A from each output or 4A in parallel mode (with proper heat sinking at 12V and TA = 25°C).