DRV8363QRGZRQ1

Texas Instruments
595-DRV8363QRGZRQ1
DRV8363QRGZRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 24V and 48V battery 3-phase

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,72 € 10.880,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Gate Driver
3-Phase Driver
8 V to 85 V
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 85 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

DRV8363-Q1 48V Battery 3-Phase Smart Gate Driver

Texas Instruments DRV8363-Q1 48V Battery Three-Phase Smart Gate Driver provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8363-Q1 generates the correct gate drive voltages using an external 12V supply and an integrated bootstrap diode for the high-side MOSFETs. The Smart Gate Drive architecture supports configurable peak gate drive current from 16mA up to 1A source and 2A sink. The DRV8363-Q1 can operate with a wide input range from 8V to 85V at the motor connection. A trickle charge pump allows the gate drivers to support 100% PWM duty-cycle control and provides overdrive gate-drive voltage for external switches.