DRV8353SRTAR

Texas Instruments
595-DRV8353SRTAR
DRV8353SRTAR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 102-V max 3-phase sm art gate driver wit A 595-DRV8353SRTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648
Can Dispatch Immediately
On Order:
4.000
Expected 9/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
3,24 € 32,40 €
2,98 € 74,50 €
2,70 € 270,00 €
2,57 € 642,50 €
2,44 € 2.440,00 €
Full Reel (Order in multiples of 2000)
2,31 € 4.620,00 €
2,30 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,06 €
Min:
1

Similar Product

Texas Instruments DRV8353SRTAT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 102-V max 3-phase sm art gate driver wit A 595-DRV8353SRTAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
25 mA
8.5 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 75 V
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Output Voltage: 9 V to 100 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8353
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 95 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV835x Three-Phase Smart Drivers

Texas Instruments DRV835x Three-Phase Smart Drivers are highly-integrated gate drivers for three-phase brushless DC (BLDC) motor applications. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.