DRV8353RH-EVM

Texas Instruments
595-DRV8353RH-EVM
DRV8353RH-EVM

Mfr.:

Description:
Power Management IC Development Tools 95V BLDC MOTOR DRIVE R EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
9 V to 95 V
DRV8353RH
DRV8353RH
Brand: Texas Instruments
For Use With: ISO-F28027F, 3-Phase Brushless DC Gate Driver
Interface Type: SPI, USB
Output Current: 15 A, 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 742,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8353Rx-EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8353Rx-EVM Driver Evaluation Module (EVM) is a 15A, 3-phase brushless DC drive stage based on the DRV8353RH or DRV83583RS gate driver and CSD88599Q5DC NexFET™ power blocks. The evaluation module has individual DC bus and phase voltage sense as well as individual low-side current shunt amplifiers, making this evaluation module ideal for sensorless BLDC algorithms. The evaluation module supplies an MCU with 3.3V power with an integrated 0.35A step-down buck regulator. The drive stage has IDRIVE configuration, along with a fault pin and protection for short circuit, thermal, shoot-through, and under voltage conditions. This is accomplished through an easily configurable hardware interface consisting of specific resistive values.