DRV8350RHRGZT

Texas Instruments
595-DRV8350RHRGZT
DRV8350RHRGZT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 102-V max 3-phase sm art gate driver wit A 595-DRV8350RHRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 € 5,52 €
4,23 € 42,30 €
3,91 € 97,75 €
3,56 € 356,00 €
Full Reel (Order in multiples of 250)
3,38 € 845,00 €
3,20 € 1.600,00 €
3,15 € 3.150,00 €
3,12 € 7.800,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Texas Instruments DRV8350RHRGZR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 102-V max 3-phase sm art gate driver wit A 595-DRV8350RHRGZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
25 mA
8.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 75 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Output Voltage: 9 V to 100 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8350R
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 95 V
Supply Voltage - Min: 6 V
Unit Weight: 121,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

DRV835x Three-Phase Smart Drivers

Texas Instruments DRV835x Three-Phase Smart Drivers are highly-integrated gate drivers for three-phase brushless DC (BLDC) motor applications. These applications include field-oriented control (FOC), sinusoidal current control, and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.