DRV8334QPHPRQ1

Texas Instruments
595-DRV8334QPHPRQ1
DRV8334QPHPRQ1

Mfr.:

Description:
Gate Drivers Automotive 12V and 2 4V battery 3-phase

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,94 € 8,94 €
6,91 € 69,10 €
6,60 € 165,00 €
5,73 € 573,00 €
5,47 € 1.367,50 €
4,98 € 2.490,00 €
Full Reel (Order in multiples of 1000)
4,39 € 4.390,00 €
4,27 € 8.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
HTQFP-48
6 Driver
4.5 V
60 V
- 40 C
+ 125 C
DRV8334-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage - Max: 60 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

DRV8334/DRV8334-Q1 Integrated Smart Gate Driver

Texas Instruments DRV8334/DRV8334-Q1 Integrated Smart Gate Driver is designed for three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8334 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The Smart Gate Drive architecture supports configurable peak gate drive current from 0.7mA up to 1A source and 2A sink. The DRV8334 can operate from a single power supply with a wide input range of 4.5V to 60V. A trickle charge pump allows the gate drivers to support 100% PWM duty cycle control and provides overdrive gate drive voltage for external switches.