DRV8329AREER

Texas Instruments
595-DRV8329AREER
DRV8329AREER

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60V three-phase gate driver with single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.906

Stock:
2.906 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,20 € 1.200,00 €
1,19 € 2.975,00 €
Full Reel (Order in multiples of 5000)
1,11 € 5.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
3 Phase BLDC Gate Driver
1 A, 2 A
5 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Outputs: 6 Output
Operating Frequency: 200 kHz
Output Voltage: 0,25 V to 5.25 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8329
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers

Texas Instruments DRV8329/DRV8329-Q1 Three-phase BLDC Gate Drivers provide three devices, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8329 drivers generate the correct gate drive voltages using an internal charge pump and enhance the high-side MOSFETs using a bootstrap circuit. Additionally, a trickle charge pump is included to deliver a 100% duty cycle.