DRV8323HRTAR

Texas Instruments
595-DRV8323HRTAR
DRV8323HRTAR

Mfr.:

Description:
Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.336

Stock:
4.336 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,38 € 23,80 €
2,19 € 54,75 €
1,98 € 198,00 €
1,87 € 467,50 €
1,86 € 930,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 2500)
1,70 € 4.250,00 €
1,67 € 8.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,89 €
Min:
1

Similar Product

Texas Instruments DRV8323HRTAT
Texas Instruments
Gate Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8323HRTAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WQFN-40
6 Driver
6 Output
1 A
6 V
60 V
- 40 C
+ 125 C
DRV8323
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BOOSTXL-DRV8320H
Features: Current Sense Amplifier, Hardware Management I/F, SPI/I2C, Smart Gate Drive
Maximum Turn-Off Delay Time: 1 ms
Maximum Turn-On Delay Time: 1 ms
Moisture Sensitive: Yes
Operating Supply Current: 10.5 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 900 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV832x 3-Phase Smart Gate Drivers

Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x operates from a single power supply and supports a wide input supply range of 6V to 60V for the gate driver and 4V to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are configurable through an SPI or hardware interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bidirectional current sensing on all three phases of the drive stage. Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.