DRV8320RHRHAT

Texas Instruments
595-DRV8320RHRHAT
DRV8320RHRHAT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8320RHRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,99 € 74,75 €
2,71 € 271,00 €
Full Reel (Order in multiples of 250)
2,57 € 642,50 €
2,45 € 1.225,00 €
2,37 € 2.370,00 €
2,34 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments DRV8320RHRHAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 65-V max 3-phase sma rt gate driver with A 595-DRV8320RHRHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
1 A
30 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BOOSTXL-DRV8323RH
Load Voltage Rating: 60 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8320R
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Unit Weight: 96,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV832x 3-Phase Smart Gate Drivers

Texas Instruments DRV832x 3-Phase Smart Gate Drivers provide three half-bridge gate drivers capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate-drive architecture supports up to 1A source and 2A sink peak gate drive current capability. The DRV832x operates from a single power supply and supports a wide input supply range of 6V to 60V for the gate driver and 4V to 60V for the optional buck regulator. The 6x, 3x, 1x, and independent input PWM modes allow simple interfacing to controller circuits. Gate drive and device configuration settings are configurable through an SPI or hardware interface. The DRV8323 and DRV8323R devices have three integrated low-side shunt amplifiers that allow bidirectional current sensing on all three phases of the drive stage. Texas Instruments DRV8320R and DRV8323R devices integrate a 600mA buck regulator.