DRV8311PQRRWRQ1

Texas Instruments
595-DRV8311PQRRWRQ1
DRV8311PQRRWRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 24V abs max 3 to 20 V 3-phase brushless

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,746 € 3.730,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
PWM Motor Driver
Brushless DC Motor Driver
3 V to 20 V
5 A
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Brand: Texas Instruments
Number of Outputs: 3 Output
Operating Frequency: 200 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8311-Q1
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.