DRV8307RHAT

Texas Instruments
595-DRV8307RHAT
DRV8307RHAT

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase BLDC Control ler A 595-DRV8307RH A 595-DRV8307RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,79 € 27,90 €
2,56 € 64,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 250)
2,12 € 530,00 €
2,07 € 1.035,00 €
1,96 € 1.960,00 €
1,95 € 4.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Product

Texas Instruments DRV8307RHAR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 3-Phase BLDC Control ler A 595-DRV8307RH A 595-DRV8307RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
30 mA
12 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: DRV8307EVM
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 50 MHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8307
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 8.5 V
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

DRV8307 3-Phase BLDC Controller/Pre-Driver

Texas Instruments DRV8307 3-Phase BLDC Controller/Pre-Driver is a three half-bridge pre-driver that drives six N-type MOSFETs at 30mA with a single power supply. Aimed at sensored three-phase brushless DC motors, the DRV8307 is driven by a single PWM input and supports integrated commutation logic with three Hall sensor inputs. A separate 5V regulator is also included to be used to power Hall-effect sensors and other external components. The DRV8307 includes a current sense input for current limiting and protection. The current limit can be set by adjusting the value of the RISENSE sense resistor. Motor operation (start and stop) is controlled through the ENABLEn terminal. If the ENABLEn terminal is set high and motor rotation has stopped, the device enters into a low-power standby state, thereby conserving overall system power during periods of inactivity. Protection features are also included in the DRV8307 device such as locked rotor detection, as well as overcurrent and overtemperature protection and undervoltage lockout to bolster overall system robustness and reliability.