DRV8306HRSMR

Texas Instruments
595-DRV8306HRSMR
DRV8306HRSMR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40-V max sensored tr apezoidal control 3 A 595-DRV8306HRSMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.756

Stock:
1.756 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,52 € 15,20 €
1,38 € 34,50 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Texas Instruments DRV8306HRSMT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers 40-V max sensored tr apezoidal control 3 A 595-DRV8306HRSMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
150 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Load Voltage Rating: 38 V
Number of Outputs: 3 Output
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8306
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 38 V
Supply Voltage - Min: 6 V
Unit Weight: 53,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

DRV8306 Brushless-DC Smart Gate Driver

Texas Instruments DRV8306 Brushless-DC Smart Gate Driver is an integrated gate driver for 3-phase brushless DC (BLDC) motor applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8306 device generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate drive architecture supports up to 150mA source, 300mA sink peak gate drive current, and 15mA rms gate drive current capability.