DRV8300NIPWR

Texas Instruments
595-DRV8300NIPWR
DRV8300NIPWR

Mfr.:

Description:
Gate Drivers 100-V max simple 3-p hase gate driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,98 € 9,80 €
0,869 € 21,73 €
0,717 € 71,70 €
0,636 € 159,00 €
0,57 € 285,00 €
0,38 € 380,00 €
Full Reel (Order in multiples of 3000)
0,319 € 957,00 €
0,312 € 1.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TSSOP-20
3 Driver
6 Output
750 mA
5 V
20 V
Inverting
24 ns
12 ns
- 40 C
+ 125 C
DRV8300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DRV8300DIPW-EVM
Logic Type: CMOS
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 180 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DRV8300/DRV8300-Q1 3-Phase Gate Drivers

Texas Instruments DRV8300/DRV8300-Q1 3-Phase Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8300D/DRV8300D-Q1 generates the correct gate drive voltages using an integrated bootstrap diode and external capacitor for the high-side MOSFETs. The DRV8300N generates the correct gate drive voltages using an external bootstrap diode and external capacitor for the high-side MOSFETs. GVDD is used to generate gate drive voltage for the low-side MOSFETs. The Texas Instruments DRV8300/DRV8300-Q1 gate drive architecture supports peak up to 750mA source and 1.5A sink currents.