DRV8300DPWRQ1

Texas Instruments
595-DRV8300DPWRQ1
DRV8300DPWRQ1

Mfr.:

Description:
Gate Drivers Automotive 100-V max simple 3-phase gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.101

Stock:
3.101 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,24 € 12,40 €
1,13 € 28,25 €
0,98 € 98,00 €
0,886 € 221,50 €
0,842 € 421,00 €
0,763 € 763,00 €
Full Reel (Order in multiples of 3000)
0,605 € 1.815,00 €
0,563 € 3.378,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TSSOP-20
3 Driver
6 Output
5 V
20 V
Non-Inverting
24 ns
12 ns
- 40 C
+ 125 C
DRV8300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 180 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8300/DRV8300-Q1 3-Phase Gate Drivers

Texas Instruments DRV8300/DRV8300-Q1 3-Phase Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8300D/DRV8300D-Q1 generates the correct gate drive voltages using an integrated bootstrap diode and external capacitor for the high-side MOSFETs. The DRV8300N generates the correct gate drive voltages using an external bootstrap diode and external capacitor for the high-side MOSFETs. GVDD is used to generate gate drive voltage for the low-side MOSFETs. The Texas Instruments DRV8300/DRV8300-Q1 gate drive architecture supports peak up to 750mA source and 1.5A sink currents.