DRV8262DDVR

Texas Instruments
595-DRV8262DDVR
DRV8262DDVR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V single or dual H-bridge motor drive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.066

Stock:
1.066 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,96 € 8,96 €
7,01 € 70,10 €
6,52 € 163,00 €
Full Reel (Order in multiples of 2500)
6,52 € 16.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
4.5 V to 65 V
16 A, 32 A
8.5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DRV8262EVM
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 360 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8262
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
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
8542399000
USHTS:
8542310030
ECCN:
EAR99

DRV8262/DRV8262-Q1 H-Bridge Motor Drivers

Texas Instruments DRV8262/DRV8262-Q1 H-Bridge Motor Drivers are wide-voltage, high-power H-bridge motor drivers for various industrial applications. The device integrates two H-bridges to drive two DC motors or a bipolar stepper motor. The H-bridges can be paralleled to drive one DC motor with a higher current. The DRV8262 supports up to 16A peak current in the dual H-bridge mode and 32A in the single H-bridge mode. The device also integrates current sensing and regulation, current sense output, and protection circuitry.