DRV8251EVM

Texas Instruments
595-DRV8251EVM
DRV8251EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8251 motor driver evaluation module

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
8
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,65 € 100,65 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8251
DRV8251
Brand: Texas Instruments
For Use With: Single H-Bridge Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99