DRV8245PQPWPRQ1

Texas Instruments
595-DRV8245PQPWPRQ1
DRV8245PQPWPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 32- A H-Bridge driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,69 € 6,69 €
5,17 € 51,70 €
4,79 € 119,75 €
4,37 € 437,00 €
4,15 € 1.037,50 €
3,90 € 1.950,00 €
3,78 € 3.780,00 €
Full Reel (Order in multiples of 2500)
3,66 € 9.150,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Automotive Half Bridge Driver
32 A
10 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 25 kHz
Output Voltage: 900 mV
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8245
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99