DRV8245H-Q1EVM

Texas Instruments
595-DRV8245H-Q1EVM
DRV8245H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8245-Q1 automotiv e full bridge motor

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
DRV8245-Q1
DRV8245H
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8245H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8245H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8245H-Q1. The DRV8245H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8245H-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.