DRV8243H-Q1EVM

Texas Instruments
595-DRV8243H-Q1EVM
DRV8243H-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8243-Q1 automotiv e full bridge motor

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 8/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 36 V
DRV8243H-Q1
DRV8243H
Brand: Texas Instruments
For Use With: H-Bridge and Half-Bridge Drivers
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV824xH-Q1EVM Evaluation Modules

Texas Instruments DRV824xH-Q1EVM Evaluation Module facilitates the evaluation of the DRV824x-Q1. The DRV824x-Q1 is a fully integrated H-bridge driver intended for a wide range of automotive applications. The DRV824x-Q1 can be configured as a single H-bridge driver or two independent half-bridge drivers. The TI DRV824xH-Q1EVM evaluation modules integrate an N-channel output stage, charge pump regulator, high-side current sensing and regulation, current proportional output, and protection circuitry.

DRV8243H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8243H-Q1. The DRV8243H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8243-Q1 can be configured as a single full-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.