DRV8242SQRHLRQ1

Texas Instruments
595-DRV8242SQRHLRQ1
DRV8242SQRHLRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers AUTO FULL-BRIDGE DRI VER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.478

Stock:
2.478 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,17 € 21,70 €
2,00 € 50,00 €
1,79 € 179,00 €
1,69 € 422,50 €
1,64 € 820,00 €
1,59 € 1.590,00 €
1,55 € 4.650,00 €
1,51 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Automotive H-Bridge Driver
6 A
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 254 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8242
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8242-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8242-Q1 Automotive H-Bridge Driver is an AEC-Q100-qualified fully integrated H-bridge driver for various automotive applications. This device offers voltage monitoring, load diagnostics, and protection features against over-current and overtemperature. The DRV8242-Q1 driver is a bidirectional full-bridge driver with PWM, or phase enable control, and is designed in a BiCMOS high-power process technology node. This automotive driver is ideal for automotive brushed DC motors, solenoids, door modules and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.