DRV8242HQRHLRQ1

Texas Instruments
595-DRV8242HQRHLRQ1
DRV8242HQRHLRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V 6-A H-bridge driver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,17 € 21,70 €
1,99 € 49,75 €
1,79 € 179,00 €
1,69 € 422,50 €
1,67 € 835,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 3000)
1,51 € 4.530,00 €
1,49 € 8.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8242
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542311999
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8242-Q1 Automotive H-Bridge Driver

Texas Instruments DRV8242-Q1 Automotive H-Bridge Driver is an AEC-Q100-qualified fully integrated H-bridge driver for various automotive applications. This device offers voltage monitoring, load diagnostics, and protection features against over-current and overtemperature. The DRV8242-Q1 driver is a bidirectional full-bridge driver with PWM, or phase enable control, and is designed in a BiCMOS high-power process technology node. This automotive driver is ideal for automotive brushed DC motors, solenoids, door modules and seat modules, Body Control Modules (BCM), gas engine systems, and on-board chargers.