DRV81602-Q1EVM

Texas Instruments
595-DRV81602-Q1EVM
DRV81602-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV81602-Q1 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
DRV81602-Q1
DRV81602
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

DRV81xx-Q1EVM Evaluation Modules

Texas Instruments DRV81xx-Q1EVM Evaluation Modules allow users to evaluate the DRV81xx-Q1 devices. The DRV81xx-Q1 series has multiple devices with low-side and high-side switches featuring integrated protection and diagnostics. The TI DRV81xx-Q1EVMs have been configured and programmed for easy out-of-the-box usage to begin driving loads.