DRV5056A4ELPGQ1

Texas Instruments
595-DRV5056A4ELPGQ1
DRV5056A4ELPGQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A4ELPGMQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,98 € 4,90 €
0,886 € 8,86 €
0,773 € 38,65 €
0,722 € 72,20 €
0,617 € 308,50 €
0,563 € 563,00 €
0,545 € 1.090,00 €
0,538 € 2.690,00 €

Similar Product

Texas Instruments DRV5056A4ELPGMQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A4ELPGQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
155 mT, 158 mT
3.3 V, 5 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5056
AEC-Q100
Bulk
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.