DRV5056A2ELPGMQ1

Texas Instruments
595-DRV5056A2ELPGMQ1
DRV5056A2ELPGMQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A2ELPGQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.920

Stock:
1.920 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,825 € 4,13 €
0,766 € 7,66 €
0,646 € 32,30 €
0,60 € 60,00 €
0,507 € 253,50 €
0,47 € 470,00 €
0,421 € 842,00 €
Full Ammo Pack (Order in multiples of 3000)
0,406 € 1.218,00 €

Similar Product

Texas Instruments DRV5056A2ELPGQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric unipolar linear A 595-DRV5056A2ELPGMQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
39 mT
3.3 V, 5 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5056
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99