DRV5056A2EDBZRQ1

Texas Instruments
595-DRV5056A2EDBZRQ1
DRV5056A2EDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric unipolar linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.833

Stock:
3.833 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,802 € 4,01 €
0,743 € 7,43 €
0,627 € 31,35 €
0,582 € 58,20 €
0,491 € 245,50 €
0,457 € 457,00 €
0,426 € 852,00 €
Full Reel (Order in multiples of 3000)
0,426 € 1.278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
39 mT
3.3 V, 5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5056
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 5.3 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.