DRV5055A5EDBZRQ1

Texas Instruments
595-DRV5055A5EDBZRQ1
DRV5055A5EDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric linear Hall-effe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.676

Stock:
2.676 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,549 € 2,75 €
0,487 € 4,87 €
Full Reel (Order in multiples of 3000)
0,487 € 1.461,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear Hall-Effect Sensor
6 mA
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5055-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: - 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.