DRV5055A1ELPGMQ1

Texas Instruments
595-DRV5055A1ELPGMQ1
DRV5055A1ELPGMQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric linear hall effe A 595-DRV5055A1ELPGQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.114

Stock:
6.114 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,824 € 4,12 €
0,765 € 7,65 €
0,645 € 32,25 €
0,599 € 59,90 €
0,506 € 253,00 €
0,47 € 470,00 €
0,435 € 870,00 €
Full Ammo Pack (Order in multiples of 3000)
0,42 € 1.260,00 €

Similar Product

Texas Instruments DRV5055A1ELPGQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric linear hall effe A 595-DRV5055A1ELPGMQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5055
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: Through Hole
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.