DRV5055A1EDBZRQ1

Texas Instruments
595-DRV5055A1EDBZRQ1
DRV5055A1EDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive ratiomet ric linear hall effe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.474

Stock:
1.474
Can Dispatch Immediately
On Order:
3.000
Expected 8/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,635 € 3,18 €
0,564 € 5,64 €
0,538 € 26,90 €
0,513 € 51,30 €
0,465 € 232,50 €
0,447 € 447,00 €
0,421 € 842,00 €
Full Reel (Order in multiples of 3000)
0,406 € 1.218,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 21 mT, +/- 22 mT
3.3 V, 5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5055
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Analog
Output Voltage: 5.3 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 100 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.