DRV5055-ANGLE-EVM

Texas Instruments
595-DRV5055ANGLEEVM
DRV5055-ANGLE-EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5055-ANGLE-EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:
Evaluation Modules
Linear Hall Effect Sensor
DRV5055
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Magnetic Sensor Development Tools
Series: DRV5055-ANGLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99