DRV5055-5057EVM

Texas Instruments
595-DRV5055-5057EVM
DRV5055-5057EVM

Mfr.:

Description:
Magnetic Sensor Development Tools DRV5055-5057EVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
Linear Hall Effect Sensor
DRV505x
3.3 V
Brand: Texas Instruments
Product Type: Magnetic Sensor Development Tools
Series: DRV5055-5057
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 411,118 g
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
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5055-5057EVM Sensor Evaluation Module (EVM)

Texas Instruments DRV5055-5057EVM Sensor Evaluation Module (EVM) is intended to provide an essential functional evaluation of the DRV505x family. The DRV505x family is a linear Hall Effect magnetic-sense solution that provides ease of use and high performance. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments DRV5055-5057EVM consists of one PCB with each gain variant for the DRV5055, DRV5056, and DRV5057.