DRV5053OAQDBZRQ1

Texas Instruments
595-DRV5053OAQDBZRQ1
DRV5053OAQDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23 A 5 A 595-DRV5053OAQDBZTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,766 € 3,83 €
0,712 € 7,12 €
0,60 € 30,00 €
0,557 € 55,70 €
0,47 € 235,00 €
0,437 € 437,00 €
0,405 € 810,00 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,13 €
Min:
1

Similar Product

Texas Instruments DRV5053OAQDBZTQ1
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
2.7 mA
2.3 mA
38 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
DRV5053
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Output Type: Analog
Output Voltage: 2 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 45 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 9,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8543704500
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99